Molex 39000207 Mini-fit Female Crimp Terminal Tin/ni 18-24 AWG

MPN
39000207
Brand
Molex
EAN-13
2050009142032
Order Code
05-3436
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
100+ £0.060
1000+ £0.058
3000+ £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,525 in stock

The Molex 39000207 is a crimp contact designed for reliable electrical connections. It features precision engineering suitable for use in a variety of automotive and industrial applications. This product is typically used for creating secure and durable connections in MINI FIT connectors.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 18
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Brass tin plated
Current maximum per contact 9.0A
Delivery unit 104000
Design registration eligibility false
Durability mating cycles max 30
ELV status Compliant per 2000/53/EC
Engineering number 5556-SP
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 104000
Misc Attribute MOL Power & Signal Sol.
Net weight 0.130/g
Packaging Type Tape on Full reel
Plating min mating 2.540µm
Plating min termination 1.270µm
Primary pack qty 4000
Product name Mini-Fit
Product number display 39000207
Product number hyphen 39-00-0207
Product number sap 0039000207
Rated voltage 600V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5556
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 9A
Upc 800754395991
Voltage maximum 600V
Wire insulation diameter 1.30-3.10mm
Wire size awg 18, 20, 22, 24

Reviews

Be the first to submit a review

Trustpilot