Molex 39000181 Mini-fit Female Crimp Terminal Gold Phosphor Bronze

MPN
39000181
Brand
Molex
EAN-13
2050009142025
Order Code
05-3434
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.607
1000+ £0.602
3000+ £0.579
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,396 in stock

The Molex crimp contact 39000181 is a reliable and high-quality component designed for secure electrical connections. It is commonly used in automotive and industrial applications due to its durability and efficiency. This part is suitable for various wiring tasks requiring robust contact solutions.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 18
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Phosphor bronze
Current maximum per contact 9.0A
Delivery unit 52000
Design registration eligibility false
Durability mating cycles max 30
ELV status Compliant per 2000/53/EC
Engineering number 5556-PBGSP
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material type Semi-finished product
Minimum line quantity 52000
Misc Attribute MOL Power & Signal Sol.
Net weight 0.190/g
Packaging Type Tape on Full reel
Plating min mating 0.762µm
Plating min termination 0.762µm
Primary pack qty 4000
Product name Mini-Fit
Product number display 39000181
Product number hyphen 39-00-0181
Product number sap 0039000181
Rated voltage 600V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5556
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 9A
Upc 800755527933
Voltage maximum 600V
Wire insulation diameter 1.30-3.10mm
Wire size awg 18, 20, 22, 24

Reviews

Be the first to submit a review

Trustpilot