Molex 39000083 Mini-fit Male Crimp Terminal Tin Phosphor Bronze AWG

MPN
39000083
Brand
Molex
EAN-13
2050009142018
Order Code
05-3431
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £0.087
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

Molex manufactures the 39000083 crimp contact, designed for reliable electrical connections. This component is used in Mini Fit systems and supports secure and stable wire termination. It is typically utilised in electronic devices, automotive applications, and consumer products.
Type Crimp contact
Pin or Socket Male
Wire Gauge 22 - 16
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Plug
Contact Finish Phosphor bronze tin plated
Current maximum per contact 9.0A
Delivery unit 96000
Design registration eligibility false
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 5558PBT3
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 34
Gender Male
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Matte Tin
Material plating termination Matte Tin
Material type Finished Goods
Minimum line quantity 96000
Misc Attribute MOL Power & Signal Sol.
Net weight 168.600/mg
Packaging Type Tape on Full reel
Plating min mating 0.900µm
Plating min termination 0.900µm
Primary pack qty 4000
Product name Mini-Fit
Product number display 39000083
Product number hyphen 39-00-0083
Product number sap 0039000083
Rated voltage 600V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5558
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 9A
Upc 800753694415
Voltage maximum 600V
Wire insulation diameter 1.80-3.10mm
Wire size awg 16, 22+18, 20+20, 22+20

Reviews

Be the first to submit a review

Trustpilot