Molex 39000079 Mini-fit Female Crimp Terminal Tin Phosphor Bronze 1Pc

MPN
39000079
Brand
Molex
EAN-13
2050009141998
Order Code
05-3427
Country of Origin
USA
View Full Product Range (11)
Qty Unit Price (Ex VAT)
100+ £0.065
12000+ £0.049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,900 in stock

The Molex 39000079 is a crimp contact known for its precision engineering and reliability. This connector is suitable for secure and efficient electrical connections in various electronic applications. Commonly used in automotive, industrial, and consumer electronics, it ensures optimal performance and durability.
Type Crimp contact
Pin or Socket Female
Wire Gauge 22 - 16
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Current maximum per contact 9.0A
Delivery unit 104000
Design registration eligibility false
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 5556PBT3
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 34
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 104000
Misc Attribute MOL Power & Signal Sol.
Net weight 192.000/mg
Packaging Type Tape on Full reel
Plating min mating 0.889µm
Plating min termination 0.914µm
Primary pack qty 4000
Product name Mini-Fit
Product number display 39000079
Product number hyphen 39-00-0079
Product number sap 0039000079
Rated voltage 600V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5556
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 9A
Upc 800753749986
Voltage maximum 600V
Wire insulation diameter 1.80-3.10mm
Wire size awg 16, 22+18, 20+20, 22+20

Reviews

Be the first to submit a review

Trustpilot