Molex 39000077 Mini-fit Female Crimp Terminal Tin-plated Brass

MPN
39000077
Brand
Molex
EAN-13
2050009141981
Order Code
05-3424
Country of Origin
USA
View Full Product Range (11)
Qty Unit Price (Ex VAT)
150+ £0.040
20000+ £0.033
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,904 in stock

The Molex 39000077 is a crimp contact designed for secure electrical connections. It features robust construction, providing reliable performance in demanding environments. Typically used in automotive and industrial applications, it is ideal for integrating electrical systems.
Type Crimp contact
Pin or Socket Female
Wire Gauge 22 - 16
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Brass tin plated
Current maximum per contact 9.0A
Delivery unit 104000
Design registration eligibility false
Durability mating cycles max 30
ELV status Compliant per 2000/53/EC
Engineering number 5556T3
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 104000
Misc Attribute MOL Power & Signal Sol.
Net weight 135.300/mg
Packaging Type Tape on Full reel
Plating min mating 0.889µm
Plating min termination 0.889µm
Primary pack qty 4000
Product name Mini-Fit
Product number display 39000077
Product number hyphen 39-00-0077
Product number sap 0039000077
Rated voltage 600V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5556
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 9A
Upc 800753627741
Voltage maximum 600V
Wire insulation diameter 1.80-3.10mm
Wire size awg 16, 22+18, 20+20, 22+20

Reviews

Be the first to submit a review

Trustpilot