Molex 39000074 Mini-fit Female Crimp Terminal Au/sn 18-24 AWG

MPN
39000074
Brand
Molex
EAN-13
2050007108061
Order Code
05-3423
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.350
125+ £0.264
500+ £0.188
1250+ £0.172
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 409 in stock

Manufactured by Molex, this crimp contact is a Mini Fit model, offering reliable connectivity solutions. It is designed for use in electronic assemblies and provides high conductivity and secure connections. Typical applications include wiring harnesses and circuit board connections.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 18
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Brass
Current maximum per contact 9.0A
Delivery unit 8000
Design registration eligibility false
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 5556GS4L
Engineering Part No 5556GS4L
Engineering Series Name MINIFIT JR TERM FEMA
Engineering Series No 05556
First published date 2010-08-11
G a d s l/ i m d s Not Relevant
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Brass
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 16000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.130/g
Packaging Type Bag
Plating min mating 0.381µm
Plating min termination 2.540µm
Product name Mini-Fit
Product number display 39000074
Product number hyphen 39-00-0074
Product number sap 0039000074
Rated voltage 600V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5556
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 9A
Upc 800753825185
Voltage maximum 600V
Wire insulation diameter 1.30-3.10mm
Wire size awg 18, 20, 22, 24

Reviews

Be the first to submit a review

Trustpilot