Molex 39000067 Mini-fit Male Crimp Terminal Tin 22-28 AWG 1Pc

MPN
39000067
Brand
Molex
EAN-13
2050009141967
Order Code
05-3418
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.091
1000+ £0.087
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,147 in stock

Molex's Mini Fit 39000067 is a crimp contact designed for reliable electrical connections. It is commonly used in automotive and electronic applications due to its high performance and secure fit. This component ensures stability and efficiency in a variety of circuit systems.
Type Crimp contact
Pin or Socket Male
Wire Gauge 28 - 22
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Plug
Contact Finish Phosphor bronze tin plated
Current maximum per contact 9.0A
Delivery unit 24000
Design registration eligibility false
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 5558-PBT2
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 34
Gender Male
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Matte Tin
Material plating termination Matte Tin
Material type Finished Goods
Minimum line quantity 24000
Misc Attribute MOL Power & Signal Sol.
Net weight 0.120/g
Packaging Type Tape on Full reel
Plating min mating 0.900µm
Plating min termination 0.900µm
Primary pack qty 6000
Product name Mini-Fit
Product number display 39000067
Product number hyphen 39-00-0067
Product number sap 0039000067
Rated voltage 600V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5558
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 9A
Upc 800754394024
Voltage maximum 600V
Wire insulation diameter 0.90-1.80mm
Wire size awg 22, 24, 26, 28

Reviews

Be the first to submit a review

Trustpilot