Molex 39000065 Mini-fit Female Crimp Terminal Tin 22-28 AWG Phosphor Bronze

MPN
39000065
Brand
Molex
EAN-13
2050009141950
Order Code
05-3416
Country of Origin
USA
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.136
1000+ £0.124
3000+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,880 in stock

The Molex 39000065 is a single crimp contact designed for secure electrical connections. Its robust design ensures reliable performance in various electrical applications, including automotive and industrial environments. This component is essential for assembling connectors in MINI FIT systems.
Type Crimp contact
Pin or Socket Female
Wire Gauge 28 - 22
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Current maximum per contact 9.0A
Delivery unit 24000
Design registration eligibility false
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 5556PBT2
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 34
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 24000
Misc Attribute MOL Power & Signal Sol.
Net weight 174.600/mg
Packaging Type Tape on Full reel
Plating min mating 0.889µm
Plating min termination 0.914µm
Primary pack qty 6000
Product name Mini-Fit
Product number display 39000065
Product number hyphen 39-00-0065
Product number sap 0039000065
Rated voltage 600V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5556
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 9A
Upc 800753584709
Voltage maximum 600V
Wire insulation diameter 0.90-1.80mm
Wire size awg 22, 24, 26, 28

Reviews

Be the first to submit a review

Trustpilot