Molex 39000059 Mini-fit Female Crimp Terminal Tin 18-24 AWG

MPN
39000059
Brand
Molex
EAN-13
2050009141943
Order Code
05-3414
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
150+ £0.033
1000+ £0.0290
3000+ £0.0279
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18,790 in stock

The Molex 39000059 is a crimp contact designed for secure connectivity in electronic applications. Its primary attributes include reliable electrical performance and ease of use in assembling wire harnesses. Typical applications for this crimp contact include automotive manufacturing and consumer electronics.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 18
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Current maximum per contact 9.0A
Delivery unit 104000
Design registration eligibility false
Durability mating cycles max 30
ELV status Compliant per 2000/53/EC
Engineering number 5556PBT
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 104000
Misc Attribute MOL Power & Signal Sol.
Net weight 195.000/mg
Packaging Type Tape on Full reel
Plating min mating 0.889µm
Plating min termination 0.914µm
Primary pack qty 4000
Product name Mini-Fit
Product number display 39000059
Product number hyphen 39-00-0059
Product number sap 0039000059
Rated voltage 600V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5556
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 9A
Upc 800753584662
Voltage maximum 600V
Wire insulation diameter 1.30-3.10mm
Wire size awg 18, 20, 22, 22+22, 24

Reviews

Be the first to submit a review

Trustpilot