Molex 39000048 Mini-fit Male Crimp Terminal Tin 22-28 AWG 1pc

MPN
39000048
Brand
Molex
EAN-13
2050009141936
Order Code
05-3412
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £0.049
12000+ £0.047
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,666 in stock

The Molex Mini Fit 39000048 is a crimp contact designed for secure electrical connections. It is typically used in electronic devices and harness assemblies for reliable signal transmission. This component is especially suited for applications requiring compact and robust connector solutions.
Type Crimp contact
Pin or Socket Male
Wire Gauge 28 - 22
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Plug
Contact Finish Brass tin plated
Current maximum per contact 9.0A
Delivery unit 72000
Design registration eligibility false
Durability mating cycles max 30
ELV status Compliant per 2000/53/EC
Engineering number 5558T2
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44
Gender Male
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Brass
Material plating mating Matte Tin
Material plating termination Matte Tin
Material type Finished Goods
Minimum line quantity 72000
Misc Attribute MOL Power & Signal Sol.
Net weight 0.164/g
Packaging Type Tape on Full reel
Plating min mating 0.900µm
Plating min termination 0.900µm
Primary pack qty 6000
Product name Mini-Fit
Product number display 39000048
Product number hyphen 39-00-0048
Product number sap 0039000048
Rated voltage 600V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5558
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 9A
Upc 800753584617
Voltage maximum 600V
Wire insulation diameter 0.90-1.80mm
Wire size awg 22, 24, 26, 28

Reviews

Be the first to submit a review

Trustpilot