Molex's Mini-Fit Female Crimp Terminal 39000047 comes in a package containing 1000 pieces, designed for robust and reliable connectivity solutions. These crimp contacts are known for their efficiency in delivering secure electrical connections, often used in consumer electronics and data communication equipment. The product offers easy installation for high-performance applications, making it ideal in various industrial settings.
| Type |
Crimp contact |
| Pin or Socket |
Female |
| Wire Gauge |
28 - 22 |
| Application |
Power, Wire-to-Board, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Connector Type |
Socket |
| Contact Finish |
Brass tin plated |
| Current maximum per contact |
9.0A |
| Delivery unit |
8000 |
| Design registration eligibility |
false |
| Durability mating cycles max |
30 |
| ELV status |
Not Relevant |
| Engineering number |
5556T2L |
| Engineering Part No |
5556T2L |
| Engineering Series Name |
MINIFIT JR TERM FEMA |
| Engineering Series No |
5556 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Compliant with Exemption 44 |
| Gender |
Female |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material metal |
Brass |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
16000 |
| Net weight |
0.123/g |
| Packaging Type |
Bag |
| Plating min mating |
0.889µm |
| Plating min termination |
0.889µm |
| Product name |
Mini-Fit |
| Product number display |
39000047 |
| Product number hyphen |
39-00-0047 |
| Product number sap |
0039000047 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
5556 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Crimp Terminals |
| Termination interface style |
Crimp or Compression |
| Upc |
800753727212 |
| Voltage maximum |
600V |
| Wire insulation diameter |
0.90-1.80mm |
| Wire size awg |
22, 24, 26, 28 |