Molex 39000046 Mini-fit Female Crimp Terminal Tin-plated 22-28 AWG

MPN
39000046
Brand
Molex
EAN-13
2050009141929
Order Code
05-3410
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
150+ £0.044
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,784 in stock

The Molex Mini Fit 39000046 is a crimp contact designed for reliable electrical connections. It features sturdy construction and precision engineering for secure fitment in electronic applications. Commonly used in automotive and industrial settings, this component ensures consistent performance and longevity.
Type Crimp contact
Pin or Socket Female
Wire Gauge 28 - 22
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Brass tin plated
Current maximum per contact 9.0A
Delivery unit 24000
Design registration eligibility false
Durability mating cycles max 30
ELV status Compliant per 2000/53/EC
Engineering number 5556T2
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 24000
Misc Attribute MOL Power & Signal Sol.
Net weight 165.000/mg
Packaging Type Tape on Full reel
Plating min mating 0.889µm
Plating min termination 0.889µm
Primary pack qty 6000
Product name Mini-Fit
Product number display 39000046
Product number hyphen 39-00-0046
Product number sap 0039000046
Rated voltage 600V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5556
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 9A
Upc 800753627710
Voltage maximum 600V
Wire insulation diameter 0.90-1.80mm
Wire size awg 22, 24, 26, 28

Reviews

Be the first to submit a review

Trustpilot