Molex 39000022 Spox Crimp Terminal 18-24 AWG Phosphor Bronze

MPN
39000022
Brand
Molex
EAN-13
2050007336846
Order Code
05-3405
Country of Origin
China
Qty Unit Price (Ex VAT)
20+ £0.217
1000+ £0.198
3000+ £0.191
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 867 in stock

Molex's Crimp Contact 39000022 is a single-piece electrical terminal designed for secure wire connections. It features precise engineering for durable and reliable electrical performance. This contact is typically used in electronic and electrical applications for creating stable connections in wire harnesses and assemblies.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 18
Application Signal
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Csa LR19980
Current maximum per contact 7.0A
Delivery unit 15000
Design registration eligibility false
ELV status Not Relevant
Engineering number 5194PBTL
Engineering Part No 5194PBTL
Engineering Series Name 3.96 MM Spox Term
Engineering Series No 05194
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 47; 34
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 15000
Net weight 219.500/mg
Packaging Type Bag
Plating min mating 0.889µm
Plating min termination 0.914µm
Primary pack qty 1000
Product name SPOX
Product number display 39000022
Product number hyphen 39-00-0022
Product number sap 0039000022
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5194
Ro h s status Compliant per EU 2015/863
Sampleable False
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800754391986
Wire insulation diameter 1.30-3.20mm
Wire size awg 18, 20, 22, 24

Reviews

Be the first to submit a review

Trustpilot