Molex 39000021 Spox Crimp Terminal 18-24 AWG Phosphor Bronze Reel

MPN
39000021
Brand
Molex
EAN-13
2050009141905
Order Code
05-3403
Country of Origin
Japan
Qty Unit Price (Ex VAT)
50+ £0.097
1000+ £0.094
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,440 in stock

Molex manufactures the crimp contact model number 39000021, known for its secure electrical connections. This component is ideal for use in various electronic and telecommunications applications, offering reliable performance. The product is available in single units, designed for precision and durability.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 18
Application Signal
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Current maximum per contact 7.0A
Delivery unit 15000
Design registration eligibility false
ELV status Not Relevant
Engineering number 5194PBT
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 47; 34
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 45000
Misc Attribute MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Plating min mating 0.889µm
Plating min termination 0.914µm
Primary pack qty 5000
Product name SPOX
Product number display 39000021
Product number hyphen 39-00-0021
Product number sap 0039000021
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5194
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 7A
Upc 800754318242
Wire insulation diameter 1.30-3.20mm
Wire size awg 18, 20, 22, 24

Reviews

Be the first to submit a review

Trustpilot