Molex 39000021-5000 Connector 5000 Pcs Wtb/wtw/b-in

MPN
39000021-5000
Brand
Molex
EAN-13
2050007107910
Order Code
05-3404
Country of Origin
Japan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £376.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Molex manufactures the WTB/WTW/B-IN 39000021-5000 crimp contact, which is available in a bulk package of 5000 pieces. This crimp contact is designed for secure electrical connections and reliable performance. It is typically used in wire-to-board or wire-to-wire applications.
Type Crimp contact
Wire Gauge 24 - 18
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Engineering Part No 5194PBT
Engineering Series Name 3.96 MM Spox Term
Engineering Series No 05194
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Test current 7A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot