Molex 39-01-2080 8 Way Mini-fit Free Receptacle

MPN
39-01-2080
Brand
Molex
Order Code
22-3786
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.248
100+ £0.166
250+ £0.161
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,966 in stockAdditional quantity lead time 14 days

Mini-fit free receptacle with 8 ways from the Molex 5557 Series, designed for power interconnection where space is at a premium.


  • Positive lock type
  • 4.2mm pitch
  • Free hanging mounting
  • Natural colour nylon housing material
  • -40°C to +105°C operating temperature
  • Manufacturer's part 39-01-2080
Type Positive lock
Pitch 4.2mm
Number of Ways 8
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Connection Receptacle
Orientation Straight

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot