Molex 39-01-2040 4 Way Mini-fit Free Receptacle

MPN
39-01-2040
Brand
Molex
Order Code
22-3782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.110
100+ £0.105
250+ £0.105
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,701 in stock

Mini-fit free receptacle with 4 ways from the Molex 5557 Series, designed for power interconnection where space is at a premium.


  • Positive lock type
  • 4.2mm pitch
  • Free hanging mounting
  • Natural colour nylon housing material
  • -40°C to +105°C operating temperature
  • Manufacturer's part 39-01-2040
Type Positive lock
Pitch 4.2mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Colour Ecru
Connection Receptacle
Maximum Temperature +105°C
Min. temperature -40°C
Orientation Straight

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot