Molex 39-01-2020 2 Way Mini-fit Free Receptacle

MPN
39-01-2020
Brand
Molex
Order Code
22-3780
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 35 in stockFurther 11,513 despatched in 4 working days

Mini-fit free receptacle with 2 ways from the Molex 5557 Series, designed for power interconnection where space is at a premium.


  • Positive lock type
  • 4.2mm pitch
  • Free hanging mounting
  • Natural colour nylon housing material
  • -40°C to +105°C operating temperature
  • Manufacturer's part 39-01-2020
Type Positive lock
Pitch 4.2mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Colour Ecru
Connection Receptacle
Maximum Temperature +105°C
Min. temperature -40°C
Orientation Straight

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot