Molex 369200203 Pico-ezmate Cable 2 Pin 1.2mm Pitch 300mm Black

MPN
369200203
Brand
Molex
EAN-13
2050007107774
Order Code
05-3400
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.11
10+ £1.93
100+ £1.70
500+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The Molex socket housing cable 369200203 features 2 pins with a contact spacing of 1.2 mm. It's a compact and efficient solution typically used in small electronic projects and consumer electronics. Molex ensures reliable connectivity, making it ideal for standard wiring applications.
Connector 1 Socket
Colour Black
Length 300.00mm
Type Socket housing cable
Application Signal, Wire-to-Board
Assembly configuration Dual Ended Connectors
AWG max. 28
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Gold
Cable Length 300.00mm
Case Material Liquid crystal polymer
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 2
Circuits maximum 2
Coating thickness (PCB side) 0.1µm
Color resin Black
Connector coating thickness 0.1µm
Connector contact surface Gold
Connector System wire-to-board
Connector to connector Pico-EZmate-to-Pico-EZmate
Contact Material Copper alloy
CS 1.2mm
Current maximum per contact 1.5A
Delivery unit 1200
Design registration eligibility true
ELV status Not Relevant
Engineering Series Name PicoEzmate OTS Discr
Engineering Series No 36920
First published date 2019-07-15
G a d s l/ i m d s Not Relevant
Gender Female-Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Keyword Pico-EZmate 1.2
Lock to mating part Yes
Material metal Copper Alloy
Material plating mating Gold
Material plating termination Gold
Material resin Liquid Crystal Polymer
Material type Finished Goods
Minimum line quantity 2400
Net weight 0.901/g
Nominal Current 1.5A
Nominal Voltage 50V DC/AC
Number of Rows 1
Over molded No
Packaging Type Bag
Pitch mating interface 1.20mm
Plating min mating 0.100µm
Plating min termination 0.100µm
Primary pack qty 10
Product name Pico-EZmate
Product number display 369200203
Product number hyphen 36920-0203
Product number sap 0369200203
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 36920
Ro h s status Compliant per EU 2015/863
Sampleable False
Singleended No
Taxonomy Power and Signal Cable Assemblies
Termination interface style Crimp or Compression
Total number of pins 2
Upc 193264110346
Voltage maximum 50V AC (RMS)/DC
Wire cable type UL 1571
Wire size awg 28

Reviews

Be the first to submit a review

Trustpilot