Molex 366430010 MLX Plug Housing 5 Pins 6.35mm Pa Nylon 6/6 Glow-wire

MPN
366430010
Brand
Molex
EAN-13
2050007107699
Order Code
05-3397
Country of Origin
India

Discontinued


The Molex socket housing cable, model 366430010, features five pins with a contact spacing of 6.35 mm. This component is typically used in applications requiring secure electrical connections, and provides durability and reliable performance. It is suitable for various industrial and electronic systems, offering a dependable interface solution.
Type Socket housing cable
Pitch 6.35mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 5
Color resin Natural
Colour Ecru
Comments This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options.
Connector Type Plug
CS 6.35mm
Csa LR19980
Delivery unit 1000
Design registration eligibility true
ELV status Not Relevant
Engineering Series Name MLX Plug Hsg-Glow Wi
Engineering Series No 36643
First published date 2016-01-18
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable Yes
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -55°C
Minimum line quantity 5000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 4.300/g
Nominal Current 20A
Nominal current - rounded value 20A
Packaging Type Bag
Panel mount No
Pitch termination interface 6.35mm
Polarized to mating part Yes
Primary pack qty 1000
Product name MLX
Product number display 366430010
Product number hyphen 36643-0010
Product number sap 0366430010
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 36643
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -55° to +105°C
Ul E29179
Upc 887191072647

Trustpilot