Molex manufactures the 359650200 socket housing cable, featuring a 2-pin configuration and available in bulk packaging. This component is typically used in electronic and electrical applications for secure and reliable connections. Its robust design ensures durability and stability in various environments.
| Type |
Socket housing cable |
| Pitch |
8.00mm |
| Number of Ways |
2 |
| Number of Rows |
2 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Power, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
2 |
| Color resin |
Natural |
| Colour |
Ecru |
| Csa |
LR19980 |
| Delivery unit |
6000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
35965-0200 |
| Engineering Series Name |
070 MULTI W/W FEMALE |
| Engineering Series No |
35965 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Plug |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Material resin |
PBT |
| Material type |
Finished Goods |
| Minimum line quantity |
24000 |
| Net weight |
1.813/g |
| Packaging Type |
Bulk |
| Panel mount |
No |
| Pitch termination interface |
8.00mm |
| Polarized to mating part |
Yes |
| Primary pack qty |
500 |
| Product name |
VersaBlade |
| Product number display |
359650200 |
| Product number hyphen |
35965-0200 |
| Product number sap |
0359650200 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
35965 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +120°C |
| Ul |
E29179 |
| Upc |
800753131835 |