The Molex 353621450 is a built-in pin strip with 14 pins and a contact spacing of 2.00 mm. Manufactured by Molex, this standard pin strip is suitable for various electronic applications, offering reliable connections in compact designs. It is typically used in consumer electronics and computer hardware for efficient signal transfer.
| Pitch |
2mm |
| No. of Rows |
1 |
| No. of Ways |
14 |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Breakaway |
No |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
14 |
| Circuits maximum |
14 |
| Color resin |
Natural |
| Component type |
PCB Header |
| Connector orientation |
Perpendicular (to the PCB) |
| CS |
2.00mm |
| Csa |
LR19980 |
| Current maximum per contact |
2.0A |
| Delivery unit |
6000 |
| Design registration eligibility |
true |
| Durability mating cycles max |
30 |
| ELV status |
Not Relevant |
| Engineering number |
35362-1450 |
| Engineering Series Name |
Hdr Str |
| Engineering Series No |
35362 |
| Factory colour |
Ecru |
| First mate last break |
No |
| First published date |
2007-06-08 |
| G a d s l/ i m d s |
Not Relevant |
| Glow wire capable |
No |
| Guide to mating part |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Mated height |
8.50mm |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
6000 |
| Net weight |
793.800/mg |
| Number of Rows |
1 |
| Orientation |
Vertical |
| Packaging Type |
Bulk |
| Pc tail length |
3.30mm |
| Pcb locator |
No |
| Pcb retention |
Yes |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
2.00mm |
| Pitch termination interface |
2.00mm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
No |
| Primary pack qty |
500 |
| Product name |
Sherlock |
| Product number display |
353621450 |
| Product number hyphen |
35362-1450 |
| Product number sap |
0353621450 |
| Reach status |
Not Contained per D(2024)6225-DC (07 Nov 2024) |
| Reference series |
35362 |
| Replacement part number |
532531470 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Shrouded |
Partial |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +105°C |
| Termination interface style |
Through Hole |
| Type |
Built-in pin strip (standard) |
| Ul |
E29179 |
| Upc |
822348260003 |
| Voltage maximum |
125V |