Molex's Built-in pin strip (standard) 353621250 is a high-quality single-row connector known for its durability and reliability. With 25 pins, this component is ideal for integrating into electronic circuits and is often used in consumer electronics, automotive systems, and industrial machinery. Easily installed and secure, the pin strip provides dependable electrical connections in various applications.
| Pitch |
2mm |
| No. of Rows |
1 |
| No. of Ways |
12 |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Breakaway |
No |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
12 |
| Circuits maximum |
12 |
| Colour resin |
Natural |
| Component type |
PCB Header |
| Csa |
LR19980 |
| Current maximum per contact |
2.0A |
| Delivery unit |
7000 |
| Design registration eligibility |
true |
| Durability mating cycles max |
30 |
| ELV status |
Not Relevant |
| Engineering number |
35362-1250 |
| Engineering Part No |
35362-1250 |
| Engineering Series Name |
Hdr Str |
| Engineering Series No |
Sherlock 2.0 |
| First mate last break |
No |
| First published date |
2007-06-08 |
| G a d s l/ i m d s |
Compliant with Exemption 44 |
| Glow wire capable |
No |
| Guide to mating part |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Mated height |
8.50mm |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
7000 |
| Net weight |
685.200/mg |
| Number of Rows |
1 |
| Orientation |
Vertical |
| Packaging Type |
Bag |
| Pc tail length |
3.30mm |
| Pcb locator |
No |
| Pcb retention |
Yes |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
2.00mm |
| Pitch termination interface |
2.00mm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
No |
| Primary pack qty |
500 |
| Product name |
Sherlock |
| Product number display |
353621250 |
| Product number hyphen |
35362-1250 |
| Product number sap |
0353621250 |
| Reach status |
Not Contained per D(2024)6225-DC (07 Nov 2024) |
| Reference series |
35362 |
| Replacement part number |
532531270 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Shrouded |
Partial |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +105°C |
| Termination interface style |
Through Hole |
| Type |
Built-in pin strip (standard) |
| Ul |
E29179 |
| Upc |
822348259922 |
| Voltage maximum |
125V |