The Molex Built-in pin strip (standard) with part number 353620650 features six pins and has a contact spacing of 2.00 mm. It is commonly used in electronics applications for reliable PCB connections. Designed for versatility, this component is suitable for various industrial and consumer devices.
| Pitch |
2mm |
| No. of Rows |
1 |
| No. of Ways |
6 |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Breakaway |
No |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
6 |
| Circuits maximum |
6 |
| Color resin |
Natural |
| Component type |
PCB Header |
| Connector orientation |
Perpendicular (to the PCB) |
| CS |
2.00mm |
| Csa |
LR19980 |
| Current maximum per contact |
2.0A |
| Delivery unit |
15000 |
| Design registration eligibility |
true |
| Durability mating cycles max |
30 |
| ELV status |
Not Relevant |
| Engineering number |
35362-0650 |
| Engineering Series Name |
Hdr Str |
| Engineering Series No |
35362 |
| Factory colour |
Ecru |
| First mate last break |
No |
| First published date |
2007-06-08 |
| G a d s l/ i m d s |
Compliant with Exemption 12 |
| Glow wire capable |
No |
| Guide to mating part |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Mated height |
8.50mm |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
15000 |
| Net weight |
0.386/g |
| Number of Rows |
1 |
| Orientation |
Vertical |
| Packaging Type |
Bag |
| Pc tail length |
3.30mm |
| Pcb locator |
No |
| Pcb retention |
No |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
2.00mm |
| Pitch termination interface |
2.00mm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
No |
| Primary pack qty |
1000 |
| Product name |
Sherlock |
| Product number display |
353620650 |
| Product number hyphen |
35362-0650 |
| Product number sap |
0353620650 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
35362 |
| Replacement part number |
532530670 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Shrouded |
Partial |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +105°C |
| Termination interface style |
Through Hole |
| Type |
Built-in pin strip (standard) |
| Ul |
E29179 |
| Upc |
822348259564 |
| Voltage maximum |
125V |