Molex 353620550 Sherlock Header 5-pin 2.00mm Pitch Positive Lock

Image Representative of Range

Molex 353620550 Sherlock Header 5-pin 2.00mm Pitch Positive Lock

MPN
353620550
Brand
Molex
EAN-13
2050007107545
Order Code
05-3388
Country of Origin
South Korea

Discontinued


The built-in pin strip by Molex, model 353620550, features 5 pins with a 2 mm contact spacing. This component is typically used for electronic connections in compact circuit assemblies. It is available in a bag as a single piece, making it suitable for both prototyping and small production runs.
Pitch 2mm
No. of Rows 1
No. of Ways 5
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 5
Circuits maximum 5
Color resin Natural
Component type PCB Header
Connection Soldering
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
CS 2mm
Csa LR19980
Current maximum per contact 2.0A
Delivery unit 15000
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 35362-0550
Engineering Part No 35362-0550
Engineering Series Name Hdr Str
Engineering Series No 35362
Factory colour Ecru
First mate last break No
First published date 2007-06-08
G a d s l/ i m d s Compliant with Exemption 44
Glow wire capable No
Guide to mating part No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Mated height 8.50mm
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 15000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.339/g
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 125V
Number of Rows 1
Orientation Vertical
Packaging Type Bag
Pc tail length 3.30mm
Pcb locator No
Pcb retention Yes
Pcb thickness recommended 1.60mm
Pitch mating interface 2.00mm
Pitch termination interface 2.00mm
Polarized to mating part Yes
Polarized to pcb No
Primary pack qty 1000
Product name Sherlock
Product number display 353620550
Product number hyphen 35362-0550
Product number sap 0353620550
Reach status Not Contained per D(2024)6225-DC (07 Nov 2024)
Reference series 35362
Replacement part number 532530570
Ro h s status Compliant per EU 2015/863
Sampleable False
Shrouded Partial
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Through Hole
Type Built-in pin strip (standard)
Ul E29179
Upc 822348259540
Voltage maximum 125V

Trustpilot