The Molex built-in pin strip features 4 pins with a contact spacing of 2 mm, designed for precise electronic connections. Manufactured by Molex, this standard pin strip is ideal for compact circuit board layouts. It is commonly used in electronic assemblies where space efficiency and reliable connectivity are crucial.
| Pitch |
2mm |
| No. of Rows |
1 |
| No. of Ways |
4 |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Breakaway |
No |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
4 |
| Circuits maximum |
4 |
| Color resin |
Natural |
| Component type |
PCB Header |
| Connection |
Soldering |
| Connector contact surface |
Tin |
| Connector orientation |
Perpendicular (to the PCB) |
| Connector System |
wire-to-board |
| CS |
2mm |
| Csa |
LR19980 |
| Current maximum per contact |
2.0A |
| Delivery unit |
20000 |
| Design registration eligibility |
true |
| Durability mating cycles max |
30 |
| ELV status |
Not Relevant |
| Engineering number |
35362-0450 |
| Engineering Part No |
35362-0450 |
| Engineering Series Name |
Hdr Str |
| Engineering Series No |
35362 |
| Factory colour |
Ecru |
| First mate last break |
No |
| First published date |
2007-06-08 |
| G a d s l/ i m d s |
Compliant with Exemption 44 |
| Glow wire capable |
No |
| Guide to mating part |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Mated height |
8.50mm |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
20000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
0.285/g |
| Nominal Current |
2A |
| Nominal current - rounded value |
2A |
| Nominal Voltage |
125V |
| Number of Rows |
1 |
| Orientation |
Vertical |
| Packaging Type |
Bag |
| Pc tail length |
3.30mm |
| Pcb locator |
No |
| Pcb retention |
Yes |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
2.00mm |
| Pitch termination interface |
2.00mm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
No |
| Primary pack qty |
1000 |
| Product name |
Sherlock |
| Product number display |
353620450 |
| Product number hyphen |
35362-0450 |
| Product number sap |
0353620450 |
| Reach status |
Not Contained per D(2024)6225-DC (07 Nov 2024) |
| Reference series |
35362 |
| Replacement part number |
532530470 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Shrouded |
Partial |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +105°C |
| Termination interface style |
Through Hole |
| Type |
Built-in pin strip (standard) |
| Ul |
E29179 |
| Upc |
822348259199 |
| Voltage maximum |
125V |