Molex manufactures the 351510214 socket housing cable with two pins, designed for secure and reliable connections. This component is typically used in electronic and electrical applications where a durable and precise fit is essential. Its bulk packaging makes it ideal for use in large-scale manufacturing or assembly operations.
| Type |
Socket housing cable |
| Pitch |
6.20mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Power, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
2 |
| Color resin |
Blue |
| Colour |
Blue |
| Csa |
LR19980 |
| Delivery unit |
7000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
35151-0214 |
| Engineering Series Name |
.070 WTW |
| Engineering Series No |
35151 |
| First published date |
2007-05-16 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Plug |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Material resin |
PBT |
| Material type |
Finished Goods |
| Minimum line quantity |
21000 |
| Net weight |
1.826/g |
| Packaging Type |
Bulk |
| Panel mount |
No |
| Pitch termination interface |
6.20mm |
| Polarized to mating part |
Yes |
| Primary pack qty |
500 |
| Product name |
VersaBlade |
| Product number display |
351510214 |
| Product number hyphen |
35151-0214 |
| Product number sap |
0351510214 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
35151 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +120°C |
| Ul |
E29179 |
| Upc |
800753526822 |