Molex provides the Molex 351500100 socket housing cable featuring a single pin, suitable for secure electrical connections. This component is typically used in electronic and electrical applications needing reliable signal integrity. The part is ideal for custom wiring solutions in bulk quantities.
| Type |
Socket housing cable |
| Number of Ways |
1 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Power, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
1 |
| Color resin |
Natural |
| Colour |
Ecru |
| Csa |
LR19980 |
| Delivery unit |
11000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
35150-0100 |
| Engineering Series Name |
1.8 2ND LOCK REC HSG |
| Engineering Series No |
35150 |
| First published date |
2007-06-13 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Material resin |
PBT |
| Material type |
Finished Goods |
| Minimum line quantity |
33000 |
| Net weight |
1.153/g |
| Packaging Type |
Bulk |
| Panel mount |
No |
| Polarized to mating part |
Yes |
| Primary pack qty |
1000 |
| Product name |
VersaBlade |
| Product number display |
351500100 |
| Product number hyphen |
35150-0100 |
| Product number sap |
0351500100 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
35150 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +120°C |
| Ul |
E29179 |
| Upc |
800753876774 |