Molex manufactures the MX150 backshell, part number 349510610, which is designed to provide robust protection for electrical connections. It is suitable for harsh environments, ensuring durability and reliable performance. Typical applications include automotive and industrial machinery where secure connections are crucial.
| Type |
349510610 |
| Number of Positions |
6 |
| Application |
Automotive, Power, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Not Relevant |
| Circuits loaded |
6 |
| Circuits maximum |
6 |
| Colour resin |
Black |
| Comments |
With Rib |
| Component type |
Backshell |
| Connector Type |
Socket |
| Delivery unit |
450 |
| Design registration eligibility |
true |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
34951-0610 |
| Engineering Series Name |
MX150 Backshell DR F |
| Engineering Series No |
34951 |
| First published date |
2013-11-11 |
| G a d s l/ i m d s |
Compliant |
| H f l h status |
Not Relevant |
| Lock to mating part |
Yes |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
900 |
| Net weight |
6.100/g |
| Number of pins |
6 |
| Packaging Type |
Bulk |
| Primary pack qty |
150 |
| Product name |
MX150 |
| Product number display |
349510610 |
| Product number hyphen |
34951-0610 |
| Product number sap |
0349510610 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
34951 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Connector Accessories |
| Temperature range operating |
-40° to +125°C |
| Upc |
887191252506 |