The Molex socket housing cable, with part number 349003121, features three pins and a contact spacing of 4 mm. This component is ideal for secure and reliable cable connections in electronic assemblies. It's commonly used in household appliances and automotive applications.
| Type |
Socket housing cable |
| Pitch |
4mm |
| Number of Ways |
3 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Automotive, Body Electronics, Sealed, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Nylon (NL) |
| China ro h s status |
Not Relevant |
| Circuits maximum |
3 |
| Color resin |
Black |
| Colour |
Black |
| Comments |
See sales drawing for terminal information. |
| Connector Type |
Socket |
| CS |
4mm |
| Delivery unit |
2200 |
| Design registration eligibility |
true |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
34900-3121 |
| Engineering Part No |
34900-3121 |
| Engineering Series Name |
1.2mm sealed SR fema |
| Engineering Series No |
34900 |
| First published date |
2015-05-29 |
| G a d s l/ i m d s |
Compliant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lock to mating part |
Yes |
| Material resin |
SPS/Nylon |
| Material type |
Finished Goods |
| Maximum Temperature |
+125°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
4400 |
| Misc Attribute |
Molex MOL Automotive |
| Net weight |
3.080/g |
| Nominal Current |
13A |
| Nominal current - rounded value |
13A |
| Packaging Type |
Bag |
| Panel mount |
No |
| Pitch termination interface |
4.00mm |
| Polarization |
B |
| Polarized to mating part |
Yes |
| Primary pack qty |
550 |
| Product name |
MXP120 Sealed |
| Product number display |
349003121 |
| Product number hyphen |
34900-3121 |
| Product number sap |
0349003121 |
| Reach status |
Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
34900 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +125°C |
| Upc |
889056197700 |