Molex 348242244 Mini50 Socket Housing 24-pin 2mm Dual Row Black

Order Code:

05-3376

Brand: Molex MPN: 348242244 EAN-13: 2050007106166
Qty Unit Price (Ex VAT)
3+ £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
13 in stock, despatched in 4 working days

Molex socket housing cable 348242244 features 24 pins with a contact spacing of 2 mm. This component is packaged individually and is ideal for use in electrical and electronic applications requiring secure and reliable connections. Typical uses include connector assemblies in consumer electronics, industrial equipment, and telecommunications.
Type Socket housing cable
Pitch 2.00mm
Number of Ways 24
Number of Rows 2
Application Automotive, Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 24
Color resin Black
Colour Black
Connector Type Socket
CS 2mm
Delivery unit 280
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 34824-2244
Engineering Part No 34824-2244
Engineering Series Name Dual Rw Rcpt Conn
Engineering Series No 34824
First published date 2018-08-30
G a d s l/ i m d s Compliant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Max. temperature +105°C
Min. temperature -40°C
Minimum line quantity 2240
Misc Attribute Molex MOL Automotive
Net weight 4.273/g
Packaging Type Bag
Panel mount No
Pitch termination interface 2.00mm
Polarization A
Polarized to mating part Yes
Primary pack qty 70
Product name Mini50
Product number display 348242244
Product number hyphen 34824-2244
Product number sap 0348242244
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 34824
Replacement part number 2065232241
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Upc 191128232623

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot