Molex manufactures the socket housing cable with a total of 66 pins and a contact spacing of 2.54 mm. This connector is ideal for secure electrical connections in electronic devices. It's commonly used in telecommunications and data networking applications.
| Type |
Socket housing cable |
| Pitch |
2.54mm |
| Number of Ways |
66 |
| Number of Rows |
4 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Automotive, Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Nylon (NL) |
| China ro h s status |
Not Relevant |
| Circuits detail |
66 |
| Circuits maximum |
66 |
| Color resin |
Black |
| Colour |
Black |
| Comments |
See Sales Drawing for number of Open Circuits |
| Connector Type |
Socket |
| CS |
2.54mm |
| Delivery unit |
144 |
| Design registration eligibility |
true |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
34822-0013 |
| Engineering Part No |
34822-0013 |
| Engineering Series Name |
MX123 HRNS 66 CKT |
| Engineering Series No |
34822 |
| First published date |
2012-11-27 |
| G a d s l/ i m d s |
Compliant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lock to mating part |
Yes |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Maximum Temperature |
+125°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
288 |
| Misc Attribute |
Molex MOL Automotive |
| Net weight |
50.364/g |
| Nominal current - rounded value |
NaNA |
| Packaging Type |
Tray |
| Panel mount |
No |
| Pitch termination interface |
2.54mm |
| Polarized to mating part |
Yes |
| Primary pack qty |
72 |
| Product name |
MX123 |
| Product number display |
348220013 |
| Product number hyphen |
34822-0013 |
| Product number sap |
0348220013 |
| Reach status |
Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)4165-DC (25 June 2025) |
| Reference series |
34822 |
| Replacement part number |
2167410001 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +125°C |
| Upc |
884982465503 |