Molex 348033212 Ctx64 Female Terminal Tin L-grip D-wind 1Pc

MPN
348033212
Brand
Molex
EAN-13
2050009141899
Order Code
05-3373
Country of Origin
USA
Qty Unit Price (Ex VAT)
100+ £0.047
1000+ £0.033
3000+ £0.030
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,220 in stock

The Molex crimp contact, part number 348033212, is designed for secure electrical connections. It is suitable for various wiring applications, ensuring reliable performance in electronic and electrical systems. Commonly used in automotive and industrial settings, it offers efficient connectivity solutions.
Type Crimp contact
Pin or Socket Female
Wire Gauge 20
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector cross section 0.85mm²
Connector Type Socket
Contact Finish Copper alloy tin plated
Current maximum per contact See Receptacle Product Spec.
Delivery unit 60000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 34803-3212
First published date 2014-10-20
G a d s l/ i m d s Compliant with Exemption 44
Gender Female
Grip code L
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Copper Alloy
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 60000
Misc Attribute MOL Automotive
Net weight 0.124/g
Packaging Type Tape on Full reel
Primary pack qty 10000
Product name CTX64
Product number display 348033212
Product number hyphen 34803-3212
Product number sap 0348033212
Rated voltage 14V DC
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 34803
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 887191519296
Voltage maximum 14V DC
Wire insulation diameter 1.40-1.90mm
Wire size awg 20
Wire size mm 0.50-0.85

Reviews

Be the first to submit a review

Trustpilot