Molex 348033212-10000 Ctx Connectors 10000 Pcs

MPN
348033212-10000
Brand
Molex
EAN-13
2050007106135
Order Code
05-3374
Country of Origin
USA

Discontinued


Molex Crimp Contact 348033212-10000 is designed for secure electrical connections. It features high conductivity and corrosion resistance, ideal for wire-to-board applications. Typically used in automotive and consumer electronics, it comes in a pack of 10,000 pieces.
Type Crimp contact
Pin or Socket Female
Wire Gauge 20
Connector cross section 0.85mm²
Connector Type Socket
Contact Finish Copper alloy tin plated
Engineering Part No 34803-3212
Engineering Series Name CTX64 Rcpt Term
Engineering Series No 34803
Misc Attribute Molex MOL Automotive
Packaging Type Tape on Full reel
Rated voltage 14V DC

Trustpilot