The Molex 347290160 is a socket housing cable with 16 pins and a contact spacing of 2.54 mm. It is typically used in electronic and electrical applications for secure and reliable connections. Designed for high-density cabling, this part is ideal for circuit board and panel connections.
| Type |
Socket housing cable |
| Pitch |
2.54mm |
| Number of Ways |
16 |
| Number of Rows |
2 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Automotive, Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
High temperature resistant thermoplastic |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
16 |
| Color resin |
Black |
| Colour |
Black |
| Connector Type |
Socket |
| CS |
2.54mm |
| Delivery unit |
1200 |
| Design registration eligibility |
true |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
34729-160 |
| Engineering Part No |
34729-160 |
| Engineering Series Name |
Stac64 Conn CTX64 |
| Engineering Series No |
34729 |
| First published date |
2019-09-26 |
| G a d s l/ i m d s |
Compliant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Material resin |
High Temperature Thermoplastic |
| Material type |
Finished Goods |
| Maximum Temperature |
+100°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
2400 |
| Misc Attribute |
Molex MOL Automotive |
| Net weight |
6.600/g |
| Nominal Current |
10A |
| Nominal current - rounded value |
10A |
| Packaging Type |
Tray |
| Pitch termination interface |
2.54mm |
| Polarization |
A |
| Polarized to mating part |
Yes |
| Primary pack qty |
300 |
| Product name |
Stac64 |
| Product number display |
347290160 |
| Product number hyphen |
34729-0160 |
| Product number sap |
0347290160 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
34729 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
Yes |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +100°C |
| Upc |
884982006584 |