Molex 345660703 Mx123 Female Receptacle Housing 80 Circuits Blue

MPN
345660703
Brand
Molex
EAN-13
2050007105756
Order Code
05-3371
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Molex manufactures the Blue Molex 345660703 power connector, which is designed for reliable electrical connections. This component features a sturdy build suitable for demanding environments, ensuring a secure and efficient power transmission. It is typically used in electronic and industrial applications requiring precise connectivity.
Type Power connector
Gender Socket
Number of Positions 80
Application Automotive, Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits detail 80
Circuits maximum 80
Color resin Blue
Colour Blue
Comments See Sales Drawing for number of Open Circuits
Delivery unit 144
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 34566-0703
Engineering Part No 34566-0703
Engineering Series Name MX123 HRNS 73/80 CKT
Engineering Series No 34566
First published date 2008-10-30
G a d s l/ i m d s Compliant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material Nylon (NL)
Material resin Nylon
Material type Finished Goods
Minimum line quantity 288
Net weight 51.245/g
Number of Rows 4
Packaging Type Tray
Panel mount No
Pitch mating interface 2.54mm
Pitch termination interface 2.54mm
Polarized to mating part Yes
Primary pack qty 72
Product name MX123
Product number display 345660703
Product number hyphen 34566-0703
Product number sap 0345660703
Reach status Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026)
Reference series 34566
Replacement part number 2167380001
Ro h s status Compliant per EU 2015/863
Sampleable False
Seal Lock for counterpart
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Test current 11 A/25A
Upc 822350369312

Reviews

Be the first to submit a review

Trustpilot