Molex 343450001 Mx150 Sealed Cavity Plug 1 Pk Bag

Image Representative of Range

Molex 343450001 Mx150 Sealed Cavity Plug 1 Pk Bag

MPN
343450001
Brand
Molex
EAN-13
2050007105718
Order Code
05-3370
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.209
200+ £0.203
750+ £0.193
3000+ £0.183
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,085 in stock

Molex Sealing 343450001 is a robust sealing component designed to protect connectors from environmental damage. Manufactured by Molex, it offers durability and reliability in harsh conditions. This sealing is typically used in automotive and industrial applications to ensure secure and weather-resistant connections.
Type Sealing
Application Automotive
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
Case Material PBT
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 0
Circuits maximum 0
Color resin Natural
Colour Ecru
Comments Meets USCAR 2, Rev. 3 Specification
Component type Cavity Plug
Connector Type Plug
Delivery unit 15000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 34345-0001
First published date 2015-03-27
G a d s l/ i m d s Compliant
Gender Plug
H f l h status Low-Halogen per IEC 61249-2-21
Material resin PBT
Material type Finished Goods
Maximum Temperature +125°C
Min. temperature -40°C
Minimum line quantity 15000
Net weight 0.160/g
Packaging Type Bag
Primary pack qty 15000
Product name MX150
Product number display 343450001
Product number hyphen 34345-0001
Product number sap 0343450001
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 34345
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Accessories
Temperature range operating -40° to +125°C
Upc 822348340170

Reviews

Be the first to submit a review

Trustpilot