Molex 334824801 Mx150 Connector 8 Circuit Male Black Dual Row Key A

MPN
334824801
Brand
Molex
EAN-13
2050007105657
Order Code
05-3365
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 186 in stock

The Molex 334824801 is a black power connector designed for secure and efficient electrical connections. Manufactured by Molex, it features robust construction suitable for various electronic and electrical applications. It is typically used in automotive, industrial, and consumer electronics to ensure reliable power transmission.
Type Power connector
Current Rating 22A
Gender Plug
Application Power, Wire-to-Wire, Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 8
Color resin Black
Colour Black
Connector Type Plug
Delivery unit 1050
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 33482-4801
Engineering Part No 33482-4801
Engineering Series Name MX150 DR Male Sld
Engineering Series No 33482
First published date 2016-11-17
G a d s l/ i m d s Compliant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin SPS/Nylon
Material type Finished Goods
Minimum line quantity 2100
Misc Attribute Molex MOL Automotive
Net weight 11.410/g
Number of pins 8
Number of Rows 2
Number of Ways 8
Packaging Type Bag
Panel mount No
Pitch mating interface 3.50mm
Polarized to mating part Yes
Primary pack qty 350
Product name MX150
Product number display 334824801
Product number hyphen 33482-4801
Product number sap 0334824801
Reach status Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026)
Reference series 33482
Ro h s status Compliant per EU 2015/863
Sampleable True
Seal Lock for counterpart
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Ul E29179
Upc 889056543590

Reviews

Be the first to submit a review

Trustpilot