Molex 334724806 Mx150 Connector Assembly Dual Row 8 Circuits Black

MPN
334724806
Brand
Molex
EAN-13
2050007105589
Order Code
05-3359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

The Molex power connector, model 334724806, features a robust design suitable for reliable electrical connections. Its primary use is in power distribution applications where secure connectivity is crucial. Manufactured by Molex, it is ideal for integrating into various electronic devices and systems.
Type Power connector
Current Rating 22A
Gender Receptacle
Application Power, Wire-to-Board, Wire-to-Wire, Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 8
Color resin Black
Colour Black
Connector Type Socket
Delivery unit 560
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 33472-4806
Engineering Part No 33472-4806
Engineering Series Name MX150 DR Female Sld
Engineering Series No 33472
First published date 2017-01-25
G a d s l/ i m d s Compliant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin SPS/Nylon
Material type Finished Goods
Minimum line quantity 1680
Misc Attribute Molex MOL Automotive
Net weight 11.788/g
Number of pins 8
Number of Rows 2
Number of Ways 8
Packaging Type Partitioned Carton
Panel mount No
Pitch mating interface 3.50mm
Polarized to mating part Yes
Primary pack qty 280
Product name MX150
Product number display 334724806
Product number hyphen 33472-4806
Product number sap 0334724806
Reach status Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026)
Reference series 33472
Ro h s status Compliant per EU 2015/863
Sampleable True
Seal Lock for counterpart
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Ul E29179
Upc 889056886277

Reviews

Be the first to submit a review

Trustpilot