Molex 334722001 Mx150 Connector Assembly Dual Row 20 Circuits Black

MPN
334722001
Brand
Molex
EAN-13
2050007105510
Order Code
05-3355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £4.18
25+ £2.78
100+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The Molex 334722001 is a black power connector part of the MX150 series. It provides reliable and secure connections with a single piece in its packaging. Typically used in automotive and industrial applications where robust connectivity is required.
Type Power connector
Current Rating 22A
Gender Receptacle
Application Power, Wire-to-Board, Wire-to-Wire, Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 20
Color resin Black
Colour Black
Connector Type Socket
Delivery unit 300
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 33472-2001
Engineering Part No 33472-2001
Engineering Series Name MX150 DR Female Sld
Engineering Series No 33472
First published date 2007-05-16
G a d s l/ i m d s Compliant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin SPS/Nylon
Material type Finished Goods
Minimum line quantity 900
Misc Attribute Molex MOL Automotive
Net weight 21.495/g
Number of pins 20
Number of Rows 2
Number of Ways 20
Packaging Type Partitioned Carton
Panel mount No
Pitch mating interface 3.50mm
Polarized to mating part Yes
Primary pack qty 150
Product name MX150
Product number display 334722001
Product number hyphen 33472-2001
Product number sap 0334722001
Reach status Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026)
Reference series 33472
Ro h s status Compliant per EU 2015/863
Sampleable True
Seal Lock for counterpart
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Ul E29179
Upc 822348314379

Reviews

Be the first to submit a review

Trustpilot