Molex 334721601 Mx150 Socket Housing Black 16 Circuits Dual Row

Image Representative of Range

Molex 334721601 Mx150 Socket Housing Black 16 Circuits Dual Row

MPN
334721601
Brand
Molex
EAN-13
2050008542185
Order Code
05-3352
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Molex socket housing cable 334721601 is a robust connector designed for secure electrical connections. It features durable materials, ensuring reliable performance in varied applications. Ideal for use in automotive and industrial systems, it provides easy integration and dependable connectivity.
Type Socket housing cable
Pitch 3.5mm
Number of Ways 16
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire, Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 16
Colour resin Black
Connector Type Socket
Delivery unit 300
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 33472-1601
Engineering Series Name MX150 DR Female Sld
Engineering Series No 33472
First published date 2007-05-16
G a d s l/ i m d s Compliant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin SPS/Nylon
Material type Finished Goods
Minimum line quantity 1500
Net weight 18.170/g
Number of pins 16
Packaging Type Bulk
Panel mount No
Polarized to mating part Yes
Primary pack qty 150
Product name MX150
Product number display 334721601
Product number hyphen 33472-1601
Product number sap 0334721601
Reach status Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026)
Reference series 33472
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Ul E29179
Upc 756054493922

Reviews

Be the first to submit a review

Trustpilot