Molex 334721206 Mx150 Female Connector 12 Circuit Dual Row Black

MPN
334721206
Brand
Molex
EAN-13
2050007106593
Order Code
05-3350
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £2.24
26+ £1.72
100+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 weeks

The Molex power connector, model MX150 334721206, is designed for robust and reliable electrical connections. This black, one-piece component is commonly used in automotive and industrial applications. It provides a secure and durable link in power distribution systems.
Type Power connector
Current Rating 22A
Gender Receptacle
Application Power, Wire-to-Board, Wire-to-Wire, Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 12
Color resin Black
Colour Black
Connector Type Socket
Delivery unit 400
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 33472-1206
Engineering Part No 33472-1206
Engineering Series Name MX150 DR Female Sld
Engineering Series No 33472
First published date 2007-05-16
G a d s l/ i m d s Compliant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin SPS/Nylon
Material type Finished Goods
Minimum line quantity 1200
Misc Attribute Molex MOL Automotive
Net weight 15.300/g
Number of pins 12
Number of Rows 2
Number of Ways 12
Packaging Type Partitioned Carton
Panel mount No
Pitch mating interface 3.50mm
Polarized to mating part Yes
Primary pack qty 200
Product name MX150
Product number display 334721206
Product number hyphen 33472-1206
Product number sap 0334721206
Reach status Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026)
Reference series 33472
Ro h s status Compliant per EU 2015/863
Sampleable True
Seal Lock for counterpart
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Ul E29179
Upc 756054677483

Reviews

Be the first to submit a review

Trustpilot