Molex 334713301 Mx150 Socket Housing 3 Circuits Keying A Black

Molex 334713301 Mx150 Socket Housing 3 Circuits Keying A Black

MPN
334713301
Brand
Molex
EAN-13
2050009167578
Order Code
05-3346
Country of Origin
China

Discontinued


The Molex socket housing cable 334713301 is designed for reliable electrical connections, featuring a durable and precise construction. Manufactured by Molex, this component supports secure and stable wire-to-wire termination. It is suitable for various electronic applications where high-quality connectors are required.
Type Socket housing cable
Pitch 3.5mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire, Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 3
Colour resin Black
Comments No Connector Position Assurance (CPA)
Delivery unit 1350
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number CVP33471-3301
Engineering Part No CVP33471-3301
Engineering Series Name MX150 SR Female Sld
Engineering Series No MX150
First published date 2019-08-12
G a d s l/ i m d s Compliant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin SPS/Nylon
Material type Finished Goods
Minimum line quantity 5400
Net weight 7.700/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 450
Product name MX150
Product number display 334713301
Product number hyphen 33471-3301
Product number sap 0334713301
Reach status Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026)
Reference series 33471
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Ul E29179
Upc 191128449809

Trustpilot