Molex 330123002 Mx150 Female Terminal Tin 18/20 AWG Left Reel

MPN
330123002
Brand
Molex
EAN-13
2050009141875
Order Code
05-3343
Country of Origin
USA
View Full Product Range (8)
Qty Unit Price (Ex VAT)
100+ £0.084
500+ £0.068
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,720 in stock

Molex manufactures the MX150 330123002 crimp contact, included as 1 piece. This component features secure and reliable electrical connections in automotive and industrial applications. It is commonly used for robust wire-to-wire connections in harsh environments.
Type Crimp contact
Pin or Socket Female
Wire Gauge 20 - 18
Application Power, Wire-to-Board, Wire-to-Wire, Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments Left Reel Payoff, Small Polarization Rib
Connector cross section 1mm²
Connector Type Socket
Contact Finish Tin plated
Current maximum per contact Contact Molex
Delivery unit 60000
Design registration eligibility true
Durability mating cycles max 25
ELV status Compliant per 2000/53/EC
Engineering number 33012-3002
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 34; 33
Gender Female
Grip code 18
H f l h status Low-Halogen per IEC 61249-2-21
Material metal High Performance Alloy (HPA)
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 60000
Misc Attribute MOL Automotive
Net weight 0.526/g
Packaging Type Tape on Full reel
Plating min mating 0.508µm
Plating min termination 0.508µm
Primary pack qty 6000
Product name MX150
Product number display 330123002
Product number hyphen 33012-3002
Product number sap 0330123002
Rated voltage 14V DC
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 33012
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 822350084291
Voltage maximum 14V DC
Wire insulation diameter 2.54mm max.
Wire size awg 18, 20
Wire size mm 0.75-1.00

Reviews

Be the first to submit a review

Trustpilot