Molex 330123001 Mx150 Terminal Tin Plated 14/16 AWG Mat-sealed Connector

MPN
330123001
Brand
Molex
EAN-13
2050009141868
Order Code
05-3341
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
100+ £0.093
1000+ £0.091
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,843 in stock

The Molex 330123001 is a crimp contact designed for secure electrical connections. Known for its reliability, the part is ideal for automotive and industrial applications. Manufactured by Molex, it ensures high performance in demanding environments.
Type Crimp contact
Pin or Socket Female
Wire Gauge 16 - 14
Application Power, Wire-to-Board, Wire-to-Wire, Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments Left Reel Payoff, Small Polarization Rib
Connector cross section 1.5mm²
Connector Type Socket
Contact Finish Tin plated
Current maximum per contact Contact Molex
Delivery unit 50000
Design registration eligibility true
Durability mating cycles max 25
ELV status Compliant per 2000/53/EC
Engineering number 33012-3001
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 34; 33
Gender Female
Grip code 14
H f l h status Low-Halogen per IEC 61249-2-21
Material metal High Performance Alloy (HPA)
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 50000
Misc Attribute MOL Automotive
Net weight 0.391/g
Packaging Type Tape on Full reel
Plating min mating 0.508µm
Plating min termination 0.508µm
Primary pack qty 5000
Product name MX150
Product number display 330123001
Product number hyphen 33012-3001
Product number sap 0330123001
Rated voltage 14V DC
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 33012
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 822350084284
Voltage maximum 14V DC
Wire insulation diameter 2.70mm max.
Wire size awg 14, 16
Wire size mm 1.25-2.00

Reviews

Be the first to submit a review

Trustpilot