Molex 330122003 Mx150 Female Terminal Tin Plating 22 AWG

MPN
330122003
Brand
Molex
EAN-13
2050009141851
Order Code
05-3337
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
100+ £0.082
1000+ £0.076
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 20 in stockBack-order availability date - 10/11/2026

Molex's 330122003 crimp contact is a high-quality electrical connector component designed for reliable performance. It is typically used in automotive and industrial applications to ensure secure and stable electrical connections. This durable part is essential for tasks that require precise and efficient wire terminations.
Type Crimp contact
Pin or Socket Female
Wire Gauge 22
Application Power, Wire-to-Board, Wire-to-Wire, Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments For automatic and semi-automatic crimping, use Left Reel Payoff terminals. See Sales Drawing for Left Reel Payoff Part Numbers.
Connector cross section 0.5mm²
Connector Type Socket
Contact Finish Tin plated
Current maximum per contact Contact Molex
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 33012-2003
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 34; 33
Gender Female
Grip code 22
H f l h status Low-Halogen per IEC 61249-2-21
Material metal High Performance Alloy (HPA)
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Misc Attribute MOL Automotive
Net weight 0.502/g
Packaging Type Tape on Full reel
Plating min mating 0.508µm
Plating min termination 0.508µm
Primary pack qty 7000
Product name MX150
Product number display 330122003
Product number hyphen 33012-2003
Product number sap 0330122003
Rated voltage 14V DC
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 33012
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 822350084246
Voltage maximum 14V DC
Wire insulation diameter 1.70mm max.
Wire size awg 22

Reviews

Be the first to submit a review

Trustpilot