Molex crimp contact 330001002 is a high-quality electrical component designed for secure wire terminations. It is typically used in automotive, industrial, and electronic applications where reliable connectivity is crucial. The part is sold individually as a single piece (1 pc).
| Type |
Crimp contact |
| Pin or Socket |
Male |
| Wire Gauge |
20 - 16 |
| Application |
Power, Wire-to-Board, Wire-to-Wire, Automotive |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Comments |
Left Reel Payoff |
| Connector cross section |
1mm² |
| Connector Type |
Plug |
| Contact Finish |
Tin plated |
| Current maximum per contact |
Contact Molex |
| Delivery unit |
67500 |
| Design registration eligibility |
true |
| Durability mating cycles max |
25 |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
33000-1002 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Compliant with Exemption 34; 33 |
| Gender |
Male |
| Grip code |
18 |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material metal |
High Performance Alloy (HPA) |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
67500 |
| Misc Attribute |
MOL Automotive |
| Net weight |
0.438/g |
| Packaging Type |
Tape on Full reel |
| Plating min mating |
0.508µm |
| Plating min termination |
0.508µm |
| Primary pack qty |
67500 |
| Product name |
MX150 |
| Product number display |
330001002 |
| Product number hyphen |
33000-1002 |
| Product number sap |
0330001002 |
| Rated voltage |
14V DC |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
33000 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Crimp Terminals |
| Termination interface style |
Crimp or Compression |
| Upc |
756054586259 |
| Voltage maximum |
14V DC |
| Wire insulation diameter |
2.54mm max. |
| Wire size awg |
16, 18, 20 |
| Wire size mm |
0.75-1.00 |