Molex 330000002 Mx150 Male Terminal Tin Plating 16-20 AWG

MPN
330000002
Brand
Molex
EAN-13
2050009141837
Order Code
05-3326
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.099
1000+ £0.098
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,668 in stock

Molex 330000002 is a crimp contact offering reliable electrical connections. Its durable design makes it ideal for use in automotive and industrial applications. This single piece provided by Molex ensures optimal conductivity and ease of installation.
Type Crimp contact
Pin or Socket Male
Wire Gauge 20 - 16
Application Power, Wire-to-Board, Wire-to-Wire, Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments For automatic and semi-automatic crimping, use Left Reel Payoff terminals. See Sales Drawing for Left Reel Payoff Part Numbers.
Connector cross section 1mm²
Connector Type Plug
Contact Finish Tin plated
Current maximum per contact Contact Molex
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 33000-0002
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 34; 33
Gender Male
Grip code 18
H f l h status Low-Halogen per IEC 61249-2-21
Material metal High Performance Alloy (HPA)
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Misc Attribute MOL Automotive
Net weight 442.800/mg
Packaging Type Tape on Full reel
Plating min mating 0.508µm
Plating min termination 0.508µm
Primary pack qty 7500
Product name MX150
Product number display 330000002
Product number hyphen 33000-0002
Product number sap 0330000002
Rated voltage 14V DC
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 33000
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800756103556
Voltage maximum 14V DC
Wire insulation diameter 2.54mm max.
Wire size awg 16, 18, 20
Wire size mm 0.75-1.00

Reviews

Be the first to submit a review

Trustpilot