The Molex sealed power connector 314033700 is designed for reliable performance in harsh environments. It provides secure electrical connections, typically used in automotive and industrial applications. This black Molex component, available as a single piece, ensures protection against moisture and dust.
| Type |
Power connector |
| Gender |
Receptacle |
| Application |
Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
PBT |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
3 |
| Color resin |
Black |
| Colour |
Black |
| Connector Type |
Socket |
| Delivery unit |
1400 |
| Design registration eligibility |
true |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
CVP-314033700 |
| Engineering Part No |
CVP-314033700 |
| Engineering Series Name |
MX64 SR Fem MXMetal |
| Engineering Series No |
31403 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Compliant |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lock to mating part |
Yes |
| Material resin |
PBT |
| Material type |
Finished Goods |
| Minimum line quantity |
2800 |
| Misc Attribute |
Molex MOL Automotive |
| Net weight |
4.762/g |
| Number of pins |
3 |
| Number of Rows |
1 |
| Number of Ways |
3 |
| Packaging Type |
Bag |
| Panel mount |
No |
| Pitch mating interface |
2.54mm |
| Polarization |
D |
| Polarized to mating part |
Yes |
| Primary pack qty |
700 |
| Product name |
MX64 |
| Product number display |
314033700 |
| Product number hyphen |
31403-3700 |
| Product number sap |
0314033700 |
| Reach status |
Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
31403 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Seal |
Lock for counterpart |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +125°C |
| Upc |
822348792955 |
To use this facility please Sign In.
Sign In