Molex 314032100 Mx64 Pin Housing 2.54mm 2 Circuits Black Key A

Order Code:

05-3323

Brand: Molex MPN: 314032100 EAN-13: 2050007343615
Qty Unit Price (Ex VAT)
10+ £0.814
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
33 in stock, despatched in 4 working days

Molex's pin housing cable 314032100 is a single-unit connector component designed for reliable electrical connections. It features durable materials that ensure consistent performance in various environmental conditions. Common applications include use in consumer electronics, automotive systems, and industrial equipment.
Type Pin housing cable
Number of Contacts 2
Gender Receptacle
Number of Rows 1
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 2
Colour resin Black
Delivery unit 1600
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number CVP-314032100
First published date 2007-05-16
G a d s l/ i m d s Compliant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin PBT
Material type Finished Goods
Minimum line quantity 3200
Net weight 4.330/g
Packaging Type Bag
Panel mount No
Pitch mating interface 2.54mm
Polarization A
Polarized to mating part Yes
Primary pack qty 800
Product name MX64
Product number display 314032100
Product number hyphen 31403-2100
Product number sap 0314032100
Reach status Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026)
Reference series 31403
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Upc 822348133260

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot